


19400220470 | |
|---|---|
DigiKey Part Number | 1195-8237-ND |
Manufacturer | |
Manufacturer Product Number | 19400220470 |
Description | 22 HPR SLIM HOOD, TOGGLE LOCKING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 22HPR IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400220470 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 7.126" L x 1.634" W x 4.843" H (181.00mm x 41.50mm x 123.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 22HPR | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,671.89000 | $3,671.89 |


