19400061212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19400061212
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400061213

DigiKey Part Number
19400061213-ND
Manufacturer
Manufacturer Product Number
19400061213
Description
HAN 6HPR-HSM-M40 SREW LOCK
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry M40 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400061213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Base - Panel Mount
Style
Top Entry
Size
6B
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
6.102" L x 3.150" W x 3.941" H (155.00mm x 80.00mm x 100.10mm)
Housing Color
Black
Features
Corrosion Resistant
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.