
19302060757 | |
---|---|
DigiKey Part Number | 19302060757-ND |
Manufacturer | |
Manufacturer Product Number | 19302060757 |
Description | 6B HOOD CABLE TO CABLE, SINGLE L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302060757 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M32 | |
Size / Dimension | 2.362" L x 1.693" W x 2.913" H (60.00mm x 43.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $429.44000 | $429.44 |
10 | $364.99500 | $3,649.95 |
25 | $342.14920 | $8,553.73 |
50 | $325.83220 | $16,291.61 |
100 | $310.29530 | $31,029.53 |
250 | $294.15908 | $73,539.77 |