
19300240518 | |
|---|---|
DigiKey Part Number | 1195-19300240518-ND |
Manufacturer | |
Manufacturer Product Number | 19300240518 |
Description | 24B HOOD SIDE ENTRY, CENTRAL LEV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $798.64000 | $798.64 |
| 10 | $678.89000 | $6,788.90 |
| 25 | $636.41960 | $15,910.49 |
| 50 | $606.08080 | $30,304.04 |
| 100 | $579.82130 | $57,982.13 |


