154 Position Shroud for Male Pins Connector B 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17700004002

DigiKey Part Number
17700004002-ND
Manufacturer
Manufacturer Product Number
17700004002
Description
CONN SHROUD B22 154POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
154 Position Shroud for Male Pins Connector B 22
Datasheet
 Datasheet
EDA/CAD Models
17700004002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
B 22
Number of Positions
154
Pitch
0.079" (2.00mm)
Number of Rows
7
Mounting Type
-
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.21000$33.21
20$26.86400$537.28
40$25.58125$1,023.25
60$24.85767$1,491.46
100$23.97720$2,397.72
260$22.41404$5,827.65
500$21.40352$10,701.76
1,000$20.38250$20,382.50
2,500$19.10775$47,769.38
Manufacturers Standard Package