
16320301101000 | |
|---|---|
DigiKey Part Number | 1195-3014-ND |
Manufacturer | |
Manufacturer Product Number | 16320301101000 |
Description | CONN PLUG POWER 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Through Hole, Right Angle Power |
Datasheet | Datasheet |
EDA/CAD Models | 16320301101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 34 | |
Number of Positions Loaded | 30 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 26 Signal, 8 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - |

