15520100000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15520100000000
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15520022601000

DigiKey Part Number
1195-15520022601000TR-ND - Tape & Reel (TR)
1195-15520022601000CT-ND - Cut Tape (CT)
1195-15520022601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15520022601000
Description
HAR-FLEX POWER STRAIGHT MALE, 3.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
15520022601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.181" (4.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.319" (8.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
180V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
280$28.89389$8,090.29
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.55000$28.55
10$26.56400$265.64
Digi-Reel®
QuantityUnit PriceExt Price
1$47.65000$47.65
10$38.83400$388.34
100$31.65500$3,165.50
* All Digi-Reel orders will add a $55.00 reeling fee.