
AT45DB161E-SSHF-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SSHF-TTR-ND - Tape & Reel (TR) AT45DB161E-SSHF-TCT-ND - Cut Tape (CT) AT45DB161E-SSHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $22.99600 | $229.96 |
| 25 | $22.33280 | $558.32 |
| 50 | $21.82480 | $1,091.24 |
| 100 | $21.31670 | $2,131.67 |
| 250 | $20.64716 | $5,161.79 |
| 500 | $20.14366 | $10,071.83 |
| 1,000 | $19.64495 | $19,644.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $18.66766 | $74,670.64 |




