




15250402601000 | |
---|---|
DigiKey Part Number | 1195-3419-2-ND - Tape & Reel (TR) 1195-3419-1-ND - Cut Tape (CT) 1195-3419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250402601000 |
Description | CONN RCPT 40POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250402601000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | $25.43239 | $14,242.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $37.89400 | $378.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.07000 | $57.07 |
10 | $43.70700 | $437.07 |
100 | $33.91800 | $3,391.80 |