



15250202601000 | |
|---|---|
DigiKey Part Number | 1195-3416-2-ND - Tape & Reel (TR) 1195-3416-1-ND - Cut Tape (CT) 1195-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250202601000 |
Description | CONN RCPT 20POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250202601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $29.90200 | $299.02 |
| 100 | $25.41510 | $2,541.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $22.50650 | $12,603.64 |
| 1,120 | $21.43287 | $24,004.81 |
| 1,680 | $20.82902 | $34,992.75 |
| 2,800 | $20.09246 | $56,258.89 |
| 3,920 | $19.62174 | $76,917.22 |






