



15250122601000 | |
|---|---|
DigiKey Part Number | 1195-3414-2-ND - Tape & Reel (TR) 1195-3414-1-ND - Cut Tape (CT) 1195-3414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250122601000 |
Description | CONN RCPT 12POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250122601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $27.13900 | $271.39 |
| 100 | $23.06300 | $2,306.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $20.42295 | $11,436.85 |
| 1,120 | $19.44870 | $21,782.54 |
| 1,680 | $18.90064 | $31,753.08 |
| 2,800 | $18.23229 | $51,050.41 |
| 3,920 | $17.80513 | $69,796.11 |
















