
15160502030041 | |
---|---|
DigiKey Part Number | 1195-15160502030041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502030041 |
Description | HAR-FLEX DISTANCE ADAPTER 26MM 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.09000 | $94.09 |
24 | $75.16167 | $1,803.88 |
48 | $71.57208 | $3,435.46 |
72 | $69.55472 | $5,007.94 |
120 | $67.09283 | $8,051.14 |
264 | $63.46436 | $16,754.59 |
504 | $60.63619 | $30,560.64 |
1,008 | $57.74584 | $58,207.81 |