
15030202401000 | |
---|---|
DigiKey Part Number | 1195-15030202401000TR-ND - Tape & Reel (TR) 1195-15030202401000CT-ND - Cut Tape (CT) 1195-15030202401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030202401000 |
Description | HAR-FLEX HD-CARD EDGE 20PIN, WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030202401000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.07000 | $55.07 |
10 | $46.79100 | $467.91 |
25 | $43.86000 | $1,096.50 |
50 | $41.76580 | $2,088.29 |
100 | $39.77290 | $3,977.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $31.09845 | $6,219.69 |