12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

14311217102000

DigiKey Part Number
14311217102000-ND
Manufacturer
Manufacturer Product Number
14311217102000
Description
TERM BLOCK PLUG 12POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14311217102000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
HARTING
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 110°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Wire Strip Length
10mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.587" (14.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$132.81500$13,281.50
Manufacturers Standard Package