
11126005452 | |
|---|---|
DigiKey Part Number | 11126005452-ND |
Manufacturer | |
Manufacturer Product Number | 11126005452 |
Description | HAN-YELLOCK 60 HOOD PROTECTION C |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | 11126005452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

