




09731326903 | |
---|---|
DigiKey Part Number | 1195-5208-ND |
Manufacturer | |
Manufacturer Product Number | 09731326903 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.00000 | $54.00 |
20 | $43.72000 | $874.40 |
40 | $41.63125 | $1,665.25 |
60 | $40.45617 | $2,427.37 |
100 | $39.02380 | $3,902.38 |
260 | $36.47981 | $9,484.75 |
500 | $34.83568 | $17,417.84 |
1,000 | $33.17455 | $33,174.55 |
2,500 | $31.10023 | $77,750.57 |