D-Sub Contact Female Socket Gold Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691815422

DigiKey Part Number
1195-2822-ND
Manufacturer
Manufacturer Product Number
09691815422
Description
CONN D-SUB SOCKET SLDR CUP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
09691815422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Gold
Termination Finish Thickness
8.00µin (0.203µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.94000$40.94
10$34.81800$348.18
25$32.63280$815.82
50$31.07400$1,553.70
100$29.58920$2,958.92
300$27.38253$8,214.76
500$26.41338$13,206.69
1,000$25.15368$25,153.68
2,500$23.58054$58,951.35
Manufacturers Standard Package