
09670500338 | |
---|---|
DigiKey Part Number | 09670500338-ND |
Manufacturer | |
Manufacturer Product Number | 09670500338 |
Description | D-SUB 50PIN METAL HOOD, SIDE ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500338 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $198.64600 | $1,986.46 |