
09670370462 | |
---|---|
DigiKey Part Number | 09670370462-ND |
Manufacturer | |
Manufacturer Product Number | 09670370462 |
Description | 37P BLACK PLASTIC HOOD TOP & SID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370462 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws M3 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $74.61500 | $746.15 |