09670250511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250511

DigiKey Part Number
1195-2701-ND
Manufacturer
Manufacturer Product Number
09670250511
Description
CONN BACKSHELL 25POS 90DEG GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Gray 90°
Datasheet
 Datasheet
EDA/CAD Models
09670250511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
-
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$36.79000$36.79
10$31.26700$312.67
30$28.93567$868.07
50$27.90920$1,395.46
100$26.57650$2,657.65
250$24.91216$6,228.04
500$23.72354$11,861.77
1,000$22.59183$22,591.83
2,500$21.17899$52,947.47
Manufacturers Standard Package