
09670150453310 | |
---|---|
DigiKey Part Number | 09670150453310-ND |
Manufacturer | |
Manufacturer Product Number | 09670150453310 |
Description | D-SUB 15PIN METALLIZED HOOD, SID |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $37.46020 | $3,746.02 |