
09670090439 | |
|---|---|
DigiKey Part Number | 1195-7955-ND |
Manufacturer | |
Manufacturer Product Number | 09670090439 |
Description | D SUB IP 67 TOP ENTRY PLASTIC HO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws M3 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.43000 | $311.43 |
| 10 | $264.69900 | $2,646.99 |
| 25 | $248.12480 | $6,203.12 |
| 50 | $236.29080 | $11,814.54 |
| 100 | $225.02330 | $22,502.33 |
| 250 | $210.95348 | $52,738.37 |

