09670003576580
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670003576580

DigiKey Part Number
09670003576580-ND
Manufacturer
Manufacturer Product Number
09670003576580
Description
D SUB MA TURNED CONTACT_AWG 18-2
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin 18-22 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
18-22 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.48000$28.48
10$24.21000$242.10
25$22.69400$567.35
50$21.61060$1,080.53
100$20.57840$2,057.84
250$19.28924$4,822.31
500$18.36872$9,184.36
1,000$17.49242$17,492.42
2,500$16.39824$40,995.60