09663537612 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $86.43230

Parametric Equivalent


HARTING
In Stock: 43
Unit Price: $72.59000
Datasheet

Parametric Equivalent


HARTING
In Stock: 92
Unit Price: $63.96000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $64.97690
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $69.14890
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $54.32640
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $57.82600
Datasheet
9663526610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663537612

DigiKey Part Number
09663537612-ND
Manufacturer
Manufacturer Product Number
09663537612
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663537612 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$62.35680$6,235.68
Manufacturers Standard Package