09653627811 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 44
Unit Price: $58.54000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $60.35000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $56.97940
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $57.61410
Datasheet

Parametric Equivalent


HARTING
In Stock: 75
Unit Price: $81.45000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $66.64870
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 171
Unit Price: $524.93000
Datasheet
0965362x811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0965362x811
0965362x811

09653627811

DigiKey Part Number
1195-4977-ND
Manufacturer
Manufacturer Product Number
09653627811
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09653627811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.59000$55.59
10$47.20500$472.05
25$44.25080$1,106.27
50$42.13560$2,106.78
100$40.12470$4,012.47
300$37.13233$11,139.70
500$35.81868$17,909.34
1,000$34.11063$34,110.63
2,500$31.97767$79,944.18
Manufacturers Standard Package