09574670004000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09574670004000

DigiKey Part Number
1195-3727-ND
Manufacturer
Manufacturer Product Number
09574670004000
Description
CONN FIBER LC RECEPTACLE DUPLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex Black
Datasheet
 Datasheet
EDA/CAD Models
09574670004000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Zinc Die Cast
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$534.04000$534.04
10$453.93700$4,539.37
25$425.53360$10,638.34
50$405.24080$20,262.04
100$385.92360$38,592.36
Manufacturers Standard Package