09551663816741 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $45.08000
Datasheet

Parametric Equivalent


HARTING
In Stock: 160
Unit Price: $43.52000
Datasheet

Parametric Equivalent


HARTING
In Stock: 51
Unit Price: $42.62000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $40.21950
Datasheet
09551663816741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09551663816741

DigiKey Part Number
1195-09551663816741TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09551663816741
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09551663816741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$36.77294$5,883.67
Manufacturers Standard Package