Parametric Equivalent
Parametric Equivalent

09488989597005 | |
|---|---|
DigiKey Part Number | 09488989597005-ND |
Manufacturer | |
Manufacturer Product Number | 09488989597005 |
Description | RJI CABLE ASSEMBLY PP CAT.5E YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747004 | HARTING | 271 | 1195-2274-ND | $99.89000 | Parametric Equivalent |
| 09488686571005 | HARTING | 0 | 09488686571005-ND | $67.25200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $107.01900 | $1,070.19 |



