09488888578005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $394.84600
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $429.54900

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $166.40000
Datasheet

Parametric Equivalent


HARTING
In Stock: 346
Unit Price: $174.79000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $166.40000
Datasheet

Parametric Equivalent


HARTING
In Stock: 49
Unit Price: $161.47000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $199.04000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $110.67800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $87.48500
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488888578005

DigiKey Part Number
09488888578005-ND
Manufacturer
Manufacturer Product Number
09488888578005
Description
RJ INDUSTRIAL RJ45 DUALBOOT PUSH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$123.90600$1,239.06