09488888576005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $149.35200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $120.67500
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $95.18000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 165
Unit Price: $74.98000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $101.62000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488888576005

DigiKey Part Number
09488888576005-ND
Manufacturer
Manufacturer Product Number
09488888576005
Description
RJ INDUSTRIAL RJ45 DUALBOOT PUSH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09488585585005HARTING01195-09488585585005-ND$149.35200Parametric Equivalent
09488587585005HARTING01195-09488587585005-ND$120.67500Parametric Equivalent
09488787585005HARTING009488787585005-ND$95.18000Parametric Equivalent
1165940005Weidmüller165281-4371-ND$74.98000Parametric Equivalent
1227573Phoenix Contact0277-1227573-ND$101.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$135.07900$1,350.79