Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488787588100 | |
|---|---|
DigiKey Part Number | 09488787588100-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588100 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747757010 | HARTING | 0 | 09484747757010-ND | $136.49300 | Parametric Equivalent |
| 09484747757100 | HARTING | 0 | 09484747757100-ND | $430.60100 | Parametric Equivalent |
| 09484747766010 | HARTING | 31 | 09484747766010-ND | $180.87000 | Parametric Equivalent |
| 09488585588010 | HARTING | 4 | 1195-09488585588010-ND | $179.06000 | Parametric Equivalent |
| 09488587588010 | HARTING | 0 | 1195-09488587588010-ND | $111.75500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $293.99300 | $2,939.93 |








