
09488585745015 | |
|---|---|
DigiKey Part Number | 1195-09488585745015-ND |
Manufacturer | |
Manufacturer Product Number | 09488585745015 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585745015 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat7, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.04000 | $254.04 |
| 10 | $215.88800 | $2,158.88 |
| 25 | $202.37040 | $5,059.26 |
| 50 | $192.71520 | $9,635.76 |
| 100 | $183.52280 | $18,352.28 |
| 250 | $172.04704 | $43,011.76 |
| 500 | $163.84644 | $81,923.22 |



