
09486868001100 | |
---|---|
DigiKey Part Number | 09486868001100-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001100 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $609.26000 | $609.26 |
10 | $517.88400 | $5,178.84 |
25 | $485.47720 | $12,136.93 |
50 | $462.32860 | $23,116.43 |
100 | $440.29110 | $44,029.11 |