
09486868001015 | |
---|---|
DigiKey Part Number | 09486868001015-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001015 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.39000 | $225.39 |
10 | $191.56300 | $1,915.63 |
26 | $179.07231 | $4,655.88 |
50 | $170.99900 | $8,549.95 |
100 | $162.84380 | $16,284.38 |
250 | $152.65956 | $38,164.89 |
500 | $145.38348 | $72,691.74 |