
09486868001010 | |
---|---|
DigiKey Part Number | 09486868001010-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001010 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.42000 | $201.42 |
10 | $171.17500 | $1,711.75 |
26 | $160.01038 | $4,160.27 |
50 | $152.79680 | $7,639.84 |
100 | $145.50880 | $14,550.88 |
250 | $136.40772 | $34,101.93 |
500 | $129.90640 | $64,953.20 |