
09484747744010 | |
---|---|
DigiKey Part Number | 1195-09484747744010-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744010 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.13000 | $165.13 |
10 | $140.37200 | $1,403.72 |
25 | $131.58360 | $3,289.59 |
50 | $125.30260 | $6,265.13 |
100 | $119.32450 | $11,932.45 |
250 | $111.86068 | $27,965.17 |
500 | $106.52850 | $53,264.25 |