094747471xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747149

DigiKey Part Number
09474747149-ND
Manufacturer
Manufacturer Product Number
09474747149
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat7, Crossover, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$156.16000$156.16
10$132.69200$1,326.92
25$124.38240$3,109.56
50$118.44360$5,922.18
100$112.79320$11,279.32
250$105.73772$26,434.43
500$100.69762$50,348.81
Manufacturers Standard Package