Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 39.37' (12.00m) 472"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457251333

DigiKey Part Number
09457251333-ND
Manufacturer
Manufacturer Product Number
09457251333
Description
CABLE RJ45 PLG/PWR 8SIG/4PWR 12M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 39.37' (12.00m) 472"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts
Manufacturer
HARTING
Number of Lines
8 Signal, 4 Power
Series
Cable Length - Unexposed
39.37' (12.00m) 472"
Packaging
Bulk
Features
Cat5, Industrial Environments - IP67, Shielded
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,091.49200$20,914.92