
09455511142 | |
|---|---|
DigiKey Part Number | 09455511142-ND |
Manufacturer | |
Manufacturer Product Number | 09455511142 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Green - Yellow | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.84000 | $66.84 |
| 10 | $56.78600 | $567.86 |
| 25 | $53.22920 | $1,330.73 |
| 60 | $50.03883 | $3,002.33 |
| 120 | $47.64975 | $5,717.97 |
| 300 | $44.66797 | $13,400.39 |
| 540 | $42.85472 | $23,141.55 |
| 1,020 | $40.97596 | $41,795.48 |

