
09455451901 | |
---|---|
DigiKey Part Number | 09455451901-ND |
Manufacturer | |
Manufacturer Product Number | 09455451901 |
Description | ADAPTER USB A RCPT TO USB A PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Plug |
Datasheet | Datasheet |
EDA/CAD Models | 09455451901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Plug | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.42000 | $139.42 |
10 | $118.51800 | $1,185.18 |
25 | $111.09480 | $2,777.37 |
50 | $109.71860 | $5,485.93 |