


09455450023 | |
---|---|
DigiKey Part Number | 1195-2197-ND |
Manufacturer | |
Manufacturer Product Number | 09455450023 |
Description | CONN HOUSING FOR PUSHPULL RCPTS |
Customer Reference | |
Detailed Description | Connector Housing For PushPull Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 09455450023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Housing | |
For Use With/Related Products | PushPull Receptacles | |
Features | IP67, Shielded | |
Color | Black |