



09454521919 | |
---|---|
DigiKey Part Number | 1195-8400-ND |
Manufacturer | |
Manufacturer Product Number | 09454521919 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09454521919 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.43000 | $215.43 |
10 | $183.10400 | $1,831.04 |
25 | $171.63720 | $4,290.93 |
50 | $163.44960 | $8,172.48 |
100 | $155.65230 | $15,565.23 |
250 | $145.91844 | $36,479.61 |
500 | $138.96258 | $69,481.29 |