
33483232A21003 | |
---|---|
DigiKey Part Number | 1195-33483232A21003-ND |
Manufacturer | |
Manufacturer Product Number | 33483232A21003 |
Description | IX TYPE B OM 10XAWG26 PUR 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Gray Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Gray | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.69000 | $233.69 |
10 | $190.47100 | $1,904.71 |
25 | $175.61040 | $4,390.26 |
50 | $165.14620 | $8,257.31 |
100 | $155.30940 | $15,530.94 |
250 | $151.18488 | $37,796.22 |