
DP83869HMRGZR | |
|---|---|
DigiKey Part Number | 296-DP83869HMRGZRTR-ND - Tape & Reel (TR) 296-DP83869HMRGZRCT-ND - Cut Tape (CT) 296-DP83869HMRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83869HMRGZR |
Description | IC TRANSCEIVER 1/1 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83869HMRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.33000 | $116.33 |
| 10 | $91.82600 | $918.26 |
| 25 | $85.70080 | $2,142.52 |
| 100 | $78.96500 | $7,896.50 |
| 250 | $75.75388 | $18,938.47 |
| 500 | $73.81854 | $36,909.27 |
| 1,000 | $72.22555 | $72,225.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $70.91472 | $141,829.44 |












