
09451511109 | |
|---|---|
DigiKey Part Number | 1195-2164-ND |
Manufacturer | |
Manufacturer Product Number | 09451511109 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511109 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat5 |
Series | Ingress Protection IP20 |
Packaging Bulk | Termination IDC |
Part Status Active | Length 2.165" (55.00mm) |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 26 AWG |
Number of Positions/Contacts 8p4c | Current Rating (Amps) 1.5 A |
Features Shock Resistant, Vibration Resistant | Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.11000 | $151.11 |
| 10 | $128.42000 | $1,284.20 |
| 30 | $118.83633 | $3,565.09 |
| 50 | $114.63080 | $5,731.54 |
| 100 | $109.16180 | $10,916.18 |
| 250 | $102.33300 | $25,583.25 |
| 500 | $97.45404 | $48,727.02 |











