9451452931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451452932

DigiKey Part Number
09451452932-ND
Manufacturer
Manufacturer Product Number
09451452932
Description
CBL USB3.0 A PLG TO A PLG 4.92'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451452932 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$518.85000$518.85
10$441.02900$4,410.29
25$413.43040$10,335.76
50$393.71580$19,685.79
100$374.94630$37,494.63
Manufacturers Standard Package