09390060506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09390060506

DigiKey Part Number
1195-7683-ND
Manufacturer
Manufacturer Product Number
09390060506
Description
CONN HOOD SIDE ENTRY PG21
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
-
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
2.874" L x 2.795" W x 2.953" H (73.00mm x 71.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,840.82000$1,840.82
Manufacturers Standard Package