
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

