
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $745.94000 | $745.94 |
| 10 | $634.08300 | $6,340.83 |
| 25 | $594.41120 | $14,860.28 |
| 50 | $566.07320 | $28,303.66 |
| 100 | $539.09200 | $53,909.20 |

