
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.693" W x 1.138" H (113.00mm x 43.00mm x 28.90mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $586.36000 | $586.36 |
| 10 | $498.42000 | $4,984.20 |
| 25 | $467.23120 | $11,680.78 |
| 50 | $444.95420 | $22,247.71 |
| 100 | $423.74430 | $42,374.43 |

